NDS76PBA-16IT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.15.11124
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 40
Unit Price: kr.28.02000
Datasheet
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS76PBA-16IT TR

DigiKey Part Number
1982-NDS76PBA-16ITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS76PBA-16IT TR
Description
IC DRAM 128MBIT LVTTL 54FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
LVTTL
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
12ns
Packaging
Tape & Reel (TR)
Access Time
5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-FBGA (8x8)
Memory Organization
8M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDS76PBA-16ITInsignis Technology Corporation01982-NDS76PBA-16IT-NDkr.15.11124Parametric Equivalent
IM1216SDBABG-6IIntelligent Memory Ltd.405107-IM1216SDBABG-6I-NDkr.28.02000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.64540kr.36,613.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.64540
Unit Price with VAT:kr.18.30675