
NDS36PBA-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PBA-16ITTR-ND - Tape & Reel (TR) 1982-NDS36PBA-16ITTRCT-ND - Cut Tape (CT) 1982-NDS36PBA-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS36PBA-16IT TR |
Description | IC DRAM 256MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |
Memory Interface LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS36PBA-16IT | Insignis Technology Corporation | 318 | 1982-NDS36PBA-16IT-ND | kr.31.70000 | Parametric Equivalent |
| AS4C16M16SB-6BIN | Alliance Memory, Inc. | 198 | 1450-AS4C16M16SB-6BIN-ND | kr.61.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.29.55700 | kr.295.57 |
| 25 | kr.28.67200 | kr.716.80 |
| 50 | kr.28.00260 | kr.1,400.13 |
| 100 | kr.27.33430 | kr.2,733.43 |
| 250 | kr.26.45656 | kr.6,614.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.40900 | kr.61,022.50 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |






