SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M16SB-6BIN

DigiKey Part Number
1450-AS4C16M16SB-6BIN-ND
Manufacturer
Manufacturer Product Number
AS4C16M16SB-6BIN
Description
IC DRAM 256MBIT LVTTL 54TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVTTL
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
12ns
Part Status
Active
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TFBGA (8x8)
Memory Organization
16M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDS36PBA-16ITInsignis Technology Corporation3181982-NDS36PBA-16IT-NDkr.31.70000Parametric Equivalent
NDS36PBA-16IT TRInsignis Technology Corporation3321982-NDS36PBA-16ITTRCT-NDkr.31.70000Parametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.61.75000kr.61.75
10kr.57.42100kr.574.21
25kr.55.67040kr.1,391.76
50kr.54.34640kr.2,717.32
100kr.53.02840kr.5,302.84
348kr.50.68721kr.17,639.15
696kr.49.41010kr.34,389.43
1.044kr.48.67334kr.50,814.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.75000
Unit Price with VAT:kr.77.18750