Parametric Equivalent

NDD36PFD-2AIT | |
|---|---|
DigiKey Part Number | 1982-NDD36PFD-2AIT-ND |
Manufacturer | |
Manufacturer Product Number | NDD36PFD-2AIT |
Description | IC DRAM 256MBIT SSTL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit SSTL_2 200 MHz 700 ps 60-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_2 |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 700 ps |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x13) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDD36PFD-2AIT TR | Insignis Technology Corporation | 0 | 1982-NDD36PFD-2AITTR-ND | kr.20.50356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.21.14679 | kr.5,075.23 |
| Unit Price without VAT: | kr.21.14679 |
|---|---|
| Unit Price with VAT: | kr.26.43349 |

