NDD36PFD-2AIT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.21.14679
Datasheet
Image for NDD36PFD-2AIT TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD36PFD-2AIT TR

DigiKey Part Number
1982-NDD36PFD-2AITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDD36PFD-2AIT TR
Description
IC DRAM 256MBIT SSTL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit SSTL_2 200 MHz 700 ps 60-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SSTL_2
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
700 ps
Part Status
Active
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
60-FBGA (8x13)
Memory Organization
16M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDD36PFD-2AITInsignis Technology Corporation01982-NDD36PFD-2AIT-NDkr.21.14679Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.50356kr.51,258.90
Manufacturers Standard Package
Unit Price without VAT:kr.20.50356
Unit Price with VAT:kr.25.62945