
DEUH1-04GDQ1AC1SB | |
|---|---|
DigiKey Part Number | 4265-DEUH1-04GDQ1AC1SB-ND |
Manufacturer | |
Manufacturer Product Number | DEUH1-04GDQ1AC1SB |
Description | 04GB USB EDC 2SE2 H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB USB 2.0 9 Pin Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 9 Pin Horizontal | |
Speed - Read | 30MB/s | |
Speed - Write | 20MB/s | |
Voltage - Supply | - | |
Type | USB 2.0 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 36.90mm x 26.60mm x 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.605.12000 | kr.605.12 |
| Unit Price without VAT: | kr.605.12000 |
|---|---|
| Unit Price with VAT: | kr.756.40000 |


