DEUH1-01GDQ1AC1SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEUH1-04GDQ1AW1SB

DigiKey Part Number
4265-DEUH1-04GDQ1AW1SB-ND
Manufacturer
Manufacturer Product Number
DEUH1-04GDQ1AW1SB
Description
04GB USB EDC 2SE2 H EXTENDED TEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB USB 2.0 9 Pin Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
4GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
9 Pin Horizontal
Speed - Read
30MB/s
Speed - Write
20MB/s
Voltage - Supply
-
Type
USB 2.0
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
36.90mm x 26.60mm x 9.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.705.60000kr.705.60
Manufacturers Standard Package
Unit Price without VAT:kr.705.60000
Unit Price with VAT:kr.882.00000