Digital Switch Bipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49681MXTSA1

DigiKey Part Number
TLE49681MXTSA1TR-ND - Tape & Reel (TR)
TLE49681MXTSA1CT-ND - Cut Tape (CT)
TLE49681MXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49681MXTSA1
Description
MAG SWITCH BIPOLAR SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49681MXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
2.25mT Trip, -2.25mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
5kr.3.17600kr.15.88
10kr.3.00900kr.30.09
25kr.2.80880kr.70.22
50kr.2.66980kr.133.49
100kr.2.54310kr.254.31
500kr.2.28896kr.1,144.48
1.000kr.2.19469kr.2,194.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.06122kr.6,183.66
6.000kr.1.98602kr.11,916.12
9.000kr.1.94500kr.17,505.00
15.000kr.1.89617kr.28,442.55
21.000kr.1.86566kr.39,178.86
30.000kr.1.83471kr.55,041.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750