
TLE49681KXTSA1 | |
|---|---|
DigiKey Part Number | TLE49681KXTSA1TR-ND - Tape & Reel (TR) TLE49681KXTSA1CT-ND - Cut Tape (CT) TLE49681KXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49681KXTSA1 |
Description | MAGNETIC SWITCH BIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49681KXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.25mT Trip, -2.25mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 5 | kr.3.46000 | kr.17.30 |
| 10 | kr.3.27900 | kr.32.79 |
| 25 | kr.3.05800 | kr.76.45 |
| 50 | kr.2.90900 | kr.145.45 |
| 100 | kr.2.77200 | kr.277.20 |
| 500 | kr.2.49792 | kr.1,248.96 |
| 1.000 | kr.2.39614 | kr.2,396.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25196 | kr.6,755.88 |
| 6.000 | kr.2.17075 | kr.13,024.50 |
| 9.000 | kr.2.12640 | kr.19,137.60 |
| 15.000 | kr.2.07365 | kr.31,104.75 |
| 21.000 | kr.2.04070 | kr.42,854.70 |
| 30.000 | kr.2.00725 | kr.60,217.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


