


TC234L32F200NACKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC234L32F200NACKXUMA1TR-ND - Tape & Reel (TR) 448-TC234L32F200NACKXUMA1CT-ND - Cut Tape (CT) 448-TC234L32F200NACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC234L32F200NACKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
EDA/CAD Models | TC234L32F200NACKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, QSPI | Supplier Device Package PG-TQFP-144-27 |
Peripherals DMA, WDT | Package / Case 144-LQFP Exposed Pad |
Number of I/O 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC234LP32F200FACKXUMA1 | Infineon Technologies | 80 | 448-TC234LP32F200FACKXUMA1CT-ND | kr.112.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.90000 | kr.102.90 |
| 10 | kr.81.48800 | kr.814.88 |
| 25 | kr.76.13320 | kr.1,903.33 |
| 100 | kr.70.24720 | kr.7,024.72 |
| 250 | kr.69.80848 | kr.17,452.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.64.35747 | kr.64,357.47 |
| Unit Price without VAT: | kr.102.90000 |
|---|---|
| Unit Price with VAT: | kr.128.62500 |

