TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
144-TQFP

TC234LP32F200FACKXUMA1

DigiKey Part Number
448-TC234LP32F200FACKXUMA1TR-ND - Tape & Reel (TR)
448-TC234LP32F200FACKXUMA1CT-ND - Cut Tape (CT)
448-TC234LP32F200FACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC234LP32F200FACKXUMA1
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
EDA/CAD Models
TC234LP32F200FACKXUMA1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.3V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
TriCore™
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexRay, LINbus, QSPI
Supplier Device Package
PG-TQFP-144-27
Peripherals
DMA, WDT
Package / Case
144-LQFP Exposed Pad
Number of I/O
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC234L32F200NACKXUMA1Infineon Technologies999448-TC234L32F200NACKXUMA1CT-NDkr.102.90000Parametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.112.66000kr.112.66
10kr.89.43800kr.894.38
25kr.83.64000kr.2,091.00
100kr.77.27000kr.7,727.00
250kr.77.05560kr.19,263.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.70.89756kr.70,897.56
Manufacturers Standard Package
Unit Price without VAT:kr.112.66000
Unit Price with VAT:kr.140.82500