MFR Recommended



SPEEDTOGOKITTOBO1 | |
|---|---|
DigiKey Part Number | SPEEDTOGOKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SPEEDTOGOKITTOBO1 |
Description | SPEED-TO-GO-KIT |
Customer Reference | |
Detailed Description | TLE4922 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Hall Effect | |
Sensing Range | ±500mT | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TLE4922 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.285.30000 | kr.285.30 |
| Unit Price without VAT: | kr.285.30000 |
|---|---|
| Unit Price with VAT: | kr.356.62500 |



