TLE4922, XMC1100 - Magnetic, Hall Effect Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4922MS2GOTOBO1

DigiKey Part Number
448-TLE4922MS2GOTOBO1-ND
Manufacturer
Manufacturer Product Number
TLE4922MS2GOTOBO1
Description
TLE4922 MS2GO KIT
Customer Reference
Detailed Description
TLE4922, XMC1100 - Magnetic, Hall Effect Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Magnetic, Hall Effect
Sensing Range
±400mT
Interface
-
Sensitivity
-
Voltage - Supply
4.5V ~ 16V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
TLE4922, XMC1100
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.329.55000kr.329.55
Manufacturers Standard Package
Unit Price without VAT:kr.329.55000
Unit Price with VAT:kr.411.93750