S27KL0642DPBHI033 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.21.27424
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.20.93000
Datasheet
24-VBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KL0642DPBHI033

DigiKey Part Number
448-S27KL0642DPBHI033TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S27KL0642DPBHI033
Description
IC PSRAM 64MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 166 MHz 36 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KL0642DPBHI033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
36ns
Access Time
36 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.37618kr.43,440.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.37618
Unit Price with VAT:kr.21.72023