S27KL0642DPBHI023 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.2.85141
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.2.32895
Datasheet
24-VBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S27KL0642DPBHI023

DigiKey Part Number
448-S27KL0642DPBHI023TR-ND - Tape & Reel (TR)
448-S27KL0642DPBHI023CT-ND - Cut Tape (CT)
448-S27KL0642DPBHI023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S27KL0642DPBHI023
Description
IC PSRAM 64MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 166 MHz 36 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S27KL0642DPBHI023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
36ns
Access Time
36 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.93000kr.20.93
10kr.19.51400kr.195.14
25kr.18.94400kr.473.60
50kr.18.50760kr.925.38
100kr.18.07170kr.1,807.17
250kr.17.49784kr.4,374.46
500kr.17.06764kr.8,533.82
1.000kr.16.73946kr.16,739.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.37618kr.43,440.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.93000
Unit Price with VAT:kr.26.16250