
S27KL0642DPBHI023 | |
---|---|
DigiKey Part Number | 448-S27KL0642DPBHI023TR-ND - Tape & Reel (TR) 448-S27KL0642DPBHI023CT-ND - Cut Tape (CT) 448-S27KL0642DPBHI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S27KL0642DPBHI023 |
Description | IC PSRAM 64MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 166 MHz 36 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S27KL0642DPBHI023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.93000 | kr.20.93 |
10 | kr.19.51400 | kr.195.14 |
25 | kr.18.94400 | kr.473.60 |
50 | kr.18.50760 | kr.925.38 |
100 | kr.18.07170 | kr.1,807.17 |
250 | kr.17.49784 | kr.4,374.46 |
500 | kr.17.06764 | kr.8,533.82 |
1.000 | kr.16.73946 | kr.16,739.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.17.37618 | kr.43,440.45 |
Unit Price without VAT: | kr.20.93000 |
---|---|
Unit Price with VAT: | kr.26.16250 |