IRS2104STRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


IXYS Integrated Circuits Division
In Stock: 2.109
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.04477
Datasheet

Similar


onsemi
In Stock: 365
Unit Price: kr.2.07000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2104STRPBF

DigiKey Part Number
IRS2104STRPBFTR-ND - Tape & Reel (TR)
IRS2104STRPBFCT-ND - Cut Tape (CT)
IRS2104STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2104STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2104STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
10kr.5.09900kr.50.99
25kr.4.60640kr.115.16
100kr.4.06440kr.406.44
250kr.3.80528kr.951.32
500kr.3.64902kr.1,824.51
1.000kr.3.55933kr.3,559.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.38493kr.8,462.33
5.000kr.3.30319kr.16,515.95
7.500kr.3.26225kr.24,466.88
12.500kr.3.21689kr.40,211.12
17.500kr.3.19039kr.55,831.82
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750