Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


FAN7080M-GF085 | |
|---|---|
DigiKey Part Number | FAN7080M-GF085OS-ND |
Manufacturer | |
Manufacturer Product Number | FAN7080M-GF085 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7080M-GF085 Models |
Category | Current - Peak Output (Source, Sink) 300mA, 600mA |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Obsolete | Rise / Fall Time (Typ) 40ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Synchronous | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 5.5V ~ 20V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 0.8V, 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5104DR2G | onsemi | 2.732 | NCP5104DR2GOSCT-ND | kr.7.35000 | Similar |
| IR2104SPBF | Infineon Technologies | 6.193 | IR2104SPBF-ND | kr.15.22000 | Similar |
| IR2104STRPBF | Infineon Technologies | 14.948 | IR2104SPBFCT-ND | kr.9.07000 | Similar |
| IR2109SPBF | Infineon Technologies | 35 | IR2109SPBF-ND | kr.14.77000 | Similar |
| IR2109STRPBF | Infineon Technologies | 1.471 | IR2109SPBFCT-ND | kr.9.07000 | Similar |



