IRS2007SPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.283
Unit Price: kr.5.40000
Datasheet
Half Bridge (2) Driver Battery Powered Power MOSFET 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2007SPBF

DigiKey Part Number
IRS2007SPBF-ND
Manufacturer
Manufacturer Product Number
IRS2007SPBF
Description
IC HALF BRIDGE DRVR 600MA 8SOIC
Customer Reference
Detailed Description
Half Bridge (2) Driver Battery Powered Power MOSFET 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
Battery Powered
Interface
Logic
Load Type
-
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
600mA
Voltage - Supply
10V ~ 20V
Voltage - Load
200V
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types