Half Bridge (2) Driver Battery Powered Power MOSFET 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2007STRPBF

DigiKey Part Number
IRS2007STRPBFTR-ND - Tape & Reel (TR)
IRS2007STRPBFCT-ND - Cut Tape (CT)
IRS2007STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2007STRPBF
Description
IC HALF BRIDGE DRVR 600MA 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver Battery Powered Power MOSFET 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2007STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
Battery Powered
Interface
Logic
Load Type
-
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
600mA
Voltage - Supply
10V ~ 20V
Voltage - Load
200V
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.88400kr.38.84
25kr.3.49520kr.87.38
100kr.3.06900kr.306.90
250kr.2.86572kr.716.43
500kr.2.74330kr.1,371.65
1.000kr.2.64241kr.2,642.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.53599kr.6,339.98
5.000kr.2.47182kr.12,359.10
7.500kr.2.43971kr.18,297.82
12.500kr.2.40412kr.30,051.50
17.500kr.2.38331kr.41,707.92
25.000kr.2.36330kr.59,082.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000