IRLZ44NSTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.982
Unit Price: kr.13.50000
Datasheet

Similar


Vishay Siliconix
In Stock: 488
Unit Price: kr.25.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 51
Unit Price: kr.27.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: kr.13.12000
Datasheet

Similar


STMicroelectronics
In Stock: 2.503
Unit Price: kr.13.89000
Datasheet
N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ44NSTRRPBF

DigiKey Part Number
IRLZ44NSTRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLZ44NSTRRPBF
Description
MOSFET N-CH 55V 47A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRLZ44NSTRRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types