
IRLZ44NSTRLPBF | |
|---|---|
DigiKey Part Number | IRLZ44NSTRLPBFTR-ND - Tape & Reel (TR) IRLZ44NSTRLPBFCT-ND - Cut Tape (CT) IRLZ44NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLZ44NSTRLPBF |
Description | MOSFET N-CH 55V 47A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ44NSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.8.63500 | kr.86.35 |
| 100 | kr.5.84940 | kr.584.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.69543 | kr.3,756.34 |
| 1.600 | kr.4.33024 | kr.6,928.38 |
| 2.400 | kr.4.14416 | kr.9,945.98 |
| 4.000 | kr.3.93513 | kr.15,740.52 |
| 5.600 | kr.3.81139 | kr.21,343.78 |
| 8.000 | kr.3.69113 | kr.29,529.04 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

















