
IRLML0060TRPBF | |
|---|---|
DigiKey Part Number | IRLML0060TRPBFTR-ND - Tape & Reel (TR) IRLML0060TRPBFCT-ND - Cut Tape (CT) IRLML0060TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML0060TRPBF |
Description | MOSFET N-CH 60V 2.7A SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML0060TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89512 | kr.2,685.36 |
| 6.000 | kr.0.81574 | kr.4,894.44 |
| 9.000 | kr.0.77530 | kr.6,977.70 |
| 15.000 | kr.0.72984 | kr.10,947.60 |
| 21.000 | kr.0.70291 | kr.14,761.11 |
| 30.000 | kr.0.67674 | kr.20,302.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.28300 | kr.22.83 |
| 100 | kr.1.45770 | kr.145.77 |
| 500 | kr.1.09940 | kr.549.70 |
| 1.000 | kr.0.98373 | kr.983.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.51400 | kr.25.14 |
| 100 | kr.1.60360 | kr.160.36 |
| 500 | kr.1.20936 | kr.604.68 |
| 1.000 | kr.1.08210 | kr.1,082.10 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

















