
T15B36CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B36CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B36CAHM3/ICT-ND - Cut Tape (CT) 112-T15B36CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B36CAHM3/I |
Description | DIODE, TVS, 1.5KW, 36V, BIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 31.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.40800 | kr.54.08 |
| 100 | kr.3.56430 | kr.356.43 |
| 500 | kr.2.77350 | kr.1,386.75 |
| 1.000 | kr.2.51895 | kr.2,518.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.17906 | kr.6,972.99 |
| 6.400 | kr.2.01883 | kr.12,920.51 |
| 9.600 | kr.1.93722 | kr.18,597.31 |
| 16.000 | kr.1.84554 | kr.29,528.64 |
| 22.400 | kr.1.79128 | kr.40,124.67 |
| 32.000 | kr.1.74826 | kr.55,944.32 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |










