IRGP4068D-EPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 209
Unit Price: kr.23.98000
Datasheet

Direct


STMicroelectronics
In Stock: 410
Unit Price: kr.32.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.44.94571
Datasheet

Similar


IXYS
In Stock: 436
Unit Price: kr.38.64000
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: kr.90.21000
Datasheet
IGBT Trench 600 V 96 A 330 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP4068D-EPBF

DigiKey Part Number
IRGP4068D-EPBF-ND
Manufacturer
Manufacturer Product Number
IRGP4068D-EPBF
Description
IGBT TRENCH 600V 96A TO-247AD
Customer Reference
Detailed Description
IGBT Trench 600 V 96 A 330 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
96 A
Current - Collector Pulsed (Icm)
144 A
Vce(on) (Max) @ Vge, Ic
2.14V @ 15V, 48A
Power - Max
330 W
Switching Energy
1.28mJ (off)
Input Type
Standard
Gate Charge
95 nC
Td (on/off) @ 25°C
-/145ns
Test Condition
400V, 48A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes