IRFR3709ZTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.407
Unit Price: kr.7.29100
Datasheet

Similar


Infineon Technologies
In Stock: 4.397
Unit Price: kr.15.09000
Datasheet

Similar


onsemi
In Stock: 201
Unit Price: kr.11.16000
Datasheet

Similar


STMicroelectronics
In Stock: 3.408
Unit Price: kr.16.17000
Datasheet
N-Channel 30 V 86A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3709ZTRLPBF

DigiKey Part Number
448-IRFR3709ZTRLPBFTR-ND - Tape & Reel (TR)
448-IRFR3709ZTRLPBFCT-ND - Cut Tape (CT)
448-IRFR3709ZTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR3709ZTRLPBF
Description
MOSFET N-CH 30V 86A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 86A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2330 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types