IRFR3708TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.725
Unit Price: kr.6.15000
Datasheet

Similar


Infineon Technologies
In Stock: 13.064
Unit Price: kr.7.42000
Datasheet

Similar


Infineon Technologies
In Stock: 1.621
Unit Price: kr.10.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.738
Unit Price: kr.5.71000
Datasheet
N-Channel 30 V 61A (Tc) 87W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3708TRPBF

DigiKey Part Number
IRFR3708TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR3708TRPBF
Description
MOSFET N-CH 30V 61A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 61A (Tc) 87W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR3708TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 10V
Rds On (Max) @ Id, Vgs
12.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2417 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
87W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types