IR4426 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 21.734
Unit Price: kr.12.28127
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 1.372
Unit Price: kr.8.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 324
Unit Price: kr.68.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.939
Unit Price: kr.43.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: kr.81.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 99
Unit Price: kr.81.66000
Datasheet

Similar


Microchip Technology
In Stock: 76
Unit Price: kr.17.17000
Datasheet

Similar


Microchip Technology
In Stock: 29
Unit Price: kr.16.59000
Datasheet

Similar


Microchip Technology
In Stock: 3
Unit Price: kr.20.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.12000
Datasheet

Similar


Microchip Technology
In Stock: 47
Unit Price: kr.11.12000
Datasheet

Similar


Microchip Technology
In Stock: 480
Unit Price: kr.9.97000
Datasheet

Similar


Microchip Technology
In Stock: 1.297
Unit Price: kr.10.93000
Datasheet

Similar


Microchip Technology
In Stock: 152
Unit Price: kr.12.86000
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR4426

DigiKey Part Number
IR4426-ND
Manufacturer
Manufacturer Product Number
IR4426
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR4426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
6V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.7V
Current - Peak Output (Source, Sink)
2.3A, 3.3A
Input Type
Inverting
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes