
MAX4426CPA+ | |
|---|---|
DigiKey Part Number | 505-MAX4426CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4426CPA+ |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4426CPA+ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.99000 | kr.69.99 |
| 10 | kr.54.72700 | kr.547.27 |
| 50 | kr.48.61260 | kr.2,430.63 |
| 100 | kr.46.72010 | kr.4,672.01 |
| 250 | kr.44.72236 | kr.11,180.59 |
| 500 | kr.43.51814 | kr.21,759.07 |
| 1.000 | kr.42.52707 | kr.42,527.07 |
| Unit Price without VAT: | kr.69.99000 |
|---|---|
| Unit Price with VAT: | kr.87.48750 |

