Parametric Equivalent
Parametric Equivalent

IR38060MBC01TRP | |
|---|---|
DigiKey Part Number | 448-IR38060MBC01TRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR38060MBC01TRP |
Description | IC REG BUCK ADJ 6A 35PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 35-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18.38V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 400kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 35-PQFN (5x6) |
Voltage - Input (Min) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR38060MIB01TRP | Infineon Technologies | 0 | 448-IR38060MIB01TRPTR-ND | kr.15.62176 | Parametric Equivalent |
| IR38060MTRPBF | Infineon Technologies | 4.000 | IR38060MTRPBFCT-ND | kr.25.42000 | Parametric Equivalent |


