
IR38060MTRPBF | |
|---|---|
DigiKey Part Number | IR38060MTRPBFTR-ND - Tape & Reel (TR) IR38060MTRPBFCT-ND - Cut Tape (CT) IR38060MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38060MTRPBF |
Description | IC REG BUCK ADJ 6A 35PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 35-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38060MTRPBF Models |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18.38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Last Time Buy | Frequency - Switching 400kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 35-PQFN (5x6) |
Voltage - Input (Min) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR38060MIB01TRP | Infineon Technologies | 0 | 448-IR38060MIB01TRPTR-ND | kr.13.64389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.19.20400 | kr.192.04 |
| 25 | kr.17.65800 | kr.441.45 |
| 100 | kr.15.95330 | kr.1,595.33 |
| 250 | kr.15.62176 | kr.3,905.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.15.62176 | kr.62,487.04 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |











