IPW90R1K2C3FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 67
Unit Price: kr.34.14000
Datasheet

Similar


IXYS
In Stock: 459
Unit Price: kr.135.35000
Datasheet

Similar


STMicroelectronics
In Stock: 365
Unit Price: kr.53.43000
Datasheet

Similar


STMicroelectronics
In Stock: 749
Unit Price: kr.22.25000
Datasheet
N-Channel 900 V 5.1A (Tc) 83W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW90R1K2C3FKSA1

DigiKey Part Number
IPW90R1K2C3FKSA1-ND
Manufacturer
Manufacturer Product Number
IPW90R1K2C3FKSA1
Description
MOSFET N-CH 900V 5.1A TO247-3
Customer Reference
Detailed Description
N-Channel 900 V 5.1A (Tc) 83W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 310µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes