IPL60R385CPAUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.949
Unit Price: kr.1.11000
Datasheet

Similar


Infineon Technologies
In Stock: 321
Unit Price: kr.2.21000
Datasheet

Similar


onsemi
In Stock: 2.386
Unit Price: kr.4.48000
Datasheet

Similar


STMicroelectronics
In Stock: 2.626
Unit Price: kr.3.78000
Datasheet
N-Channel 600 V 9A (Tc) 83W (Tc) Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R385CPAUMA1

DigiKey Part Number
IPL60R385CPAUMA1TR-ND - Tape & Reel (TR)
IPL60R385CPAUMA1CT-ND - Cut Tape (CT)
IPL60R385CPAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPL60R385CPAUMA1
Description
MOSFET N-CH 600V 9A 4VSON
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 83W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IPL60R385CPAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
385mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 340µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 52.754 View Now
Last Time Buy Date: 30/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.38352kr.16,150.56
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750

Other Suppliers on DigiKey

52.754In Stock
Ships from Rochester Electronics, LLC