
TK31E60X,S1X | |
|---|---|
DigiKey Part Number | TK31E60XS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK31E60X,S1X |
Description | MOSFET N-CH 600V 30.8A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30.8A (Ta) 230W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK31E60X,S1X Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 88mOhm @ 9.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP65R095C7XKSA1 | Infineon Technologies | 114 | IPP65R095C7XKSA1-ND | kr.41.53000 | Similar |
| STP38N65M5 | STMicroelectronics | 1.000 | 497-13112-5-ND | kr.40.45000 | Similar |
| STP42N65M5 | STMicroelectronics | 70 | 497-8791-5-ND | kr.71.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.16000 | kr.51.16 |
| 50 | kr.27.63360 | kr.1,381.68 |
| 100 | kr.25.36190 | kr.2,536.19 |
| 500 | kr.21.38646 | kr.10,693.23 |
| 1.000 | kr.20.11365 | kr.20,113.65 |
| Unit Price without VAT: | kr.51.16000 |
|---|---|
| Unit Price with VAT: | kr.63.95000 |


