Direct
Similar
Similar




IPI80N06S207AKSA1 | |
|---|---|
DigiKey Part Number | IPI80N06S207AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI80N06S207AKSA1 |
Description | MOSFET N-CH 55V 80A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 250W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.6mOhm @ 68A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 180µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI80N06S207AKSA2 | Rochester Electronics, LLC | 500 | 2156-IPI80N06S207AKSA2-ND | kr.12.55322 | Direct |
| STP141NF55 | STMicroelectronics | 928 | 497-7023-5-ND | kr.20.10000 | Similar |
| STP80NF55-06 | STMicroelectronics | 0 | 497-2774-5-ND | kr.18.83000 | Similar |



