IPI60R199CPXKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 162
Unit Price: kr.20.16000
Datasheet

Similar


STMicroelectronics
In Stock: 993
Unit Price: kr.26.50000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.14.61218
Datasheet

Similar


STMicroelectronics
In Stock: 979
Unit Price: kr.39.24000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.10.29375
Datasheet
N-Channel 600 V 16A (Tc) 139W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 16A (Tc) 139W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI60R199CPXKSA1

DigiKey Part Number
IPI60R199CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPI60R199CPXKSA1
Description
MOSFET N-CH 600V 16A TO262-3
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 139W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 660µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1520 pF @ 100 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
139W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO262-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
199mOhm @ 9.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STI24N60M2STMicroelectronics162497-13775-5-NDkr.20.16000Direct
STI20N65M5STMicroelectronics993497-STI20N65M5-NDkr.26.50000Similar
STI21N65M5STMicroelectronics0497-11328-5-NDkr.14.61218Similar
STI24NM60NSTMicroelectronics979497-12260-NDkr.39.24000Similar
STI33N60M2STMicroelectronics0497-15016-5-NDkr.10.29375Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes