
STI24NM60N | |
|---|---|
DigiKey Part Number | 497-12260-ND |
Manufacturer | |
Manufacturer Product Number | STI24NM60N |
Description | MOSFET N CH 600V 17A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 125W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STI24NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.24000 | kr.39.24 |
| 50 | kr.20.66580 | kr.1,033.29 |
| 100 | kr.18.87040 | kr.1,887.04 |
| 500 | kr.15.72612 | kr.7,863.06 |
| 1.000 | kr.14.71692 | kr.14,716.92 |
| 2.000 | kr.14.12077 | kr.28,241.54 |
| Unit Price without VAT: | kr.39.24000 |
|---|---|
| Unit Price with VAT: | kr.49.05000 |

