Similar
Similar
Similar

IPD70N10S3L12ATMA1 | |
|---|---|
DigiKey Part Number | IPD70N10S3L12ATMA1TR-ND - Tape & Reel (TR) IPD70N10S3L12ATMA1CT-ND - Cut Tape (CT) IPD70N10S3L12ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70N10S3L12ATMA1 |
Description | MOSFET N-CH 100V 70A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5550 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 125W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 70A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 83µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBA40N10EANS-5UA11#HB0 | Renesas Electronics Corporation | 0 | 559-RBA40N10EANS-5UA11#HB0CT-ND | kr.10.52000 | Similar |
| STD100N10F7 | STMicroelectronics | 5.587 | 497-13548-1-ND | kr.19.91000 | Similar |
| XP10NA011H | YAGEO XSEMI | 990 | 5048-XP10NA011HCT-ND | kr.8.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.36615 | kr.15,915.38 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |







