
IPD70N10S3L12ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD70N10S3L12ATMA2TR-ND - Tape & Reel (TR) 448-IPD70N10S3L12ATMA2CT-ND - Cut Tape (CT) 448-IPD70N10S3L12ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70N10S3L12ATMA2 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70N10S3L12ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.15700 | kr.101.57 |
| 25 | kr.9.26160 | kr.231.54 |
| 100 | kr.8.27750 | kr.827.75 |
| 250 | kr.7.80884 | kr.1,952.21 |
| 500 | kr.7.52646 | kr.3,763.23 |
| 1.000 | kr.7.29404 | kr.7,294.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.73034 | kr.16,825.85 |
| 5.000 | kr.6.36615 | kr.31,830.75 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

