
BGA824N6E6329XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA824N6E6329XTSA1TR-ND - Tape & Reel (TR) 448-BGA824N6E6329XTSA1CT-ND - Cut Tape (CT) 448-BGA824N6E6329XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA824N6E6329XTSA1 |
Description | IC AMP GALI 1.164-1.615GHZ TSNP6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.615GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA824N6E6329XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.615GHz | |
P1dB | -9dBm | |
Gain | 17dB | |
Noise Figure | 0.55dB | |
RF Type | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 3.8mA | |
Test Frequency | 1.164GHz ~ 1.615GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.3.49800 | kr.34.98 |
| 25 | kr.3.29720 | kr.82.43 |
| 100 | kr.3.01950 | kr.301.95 |
| 250 | kr.2.85184 | kr.712.96 |
| 500 | kr.2.73314 | kr.1,366.57 |
| 1.000 | kr.2.62113 | kr.2,621.13 |
| 5.000 | kr.2.38481 | kr.11,924.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.31459 | kr.27,775.08 |
| 24.000 | kr.2.22729 | kr.53,454.96 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |









