MFR Recommended

IMC099TT038XUMA1 | |
|---|---|
DigiKey Part Number | IMC099TT038XUMA1TR-ND - Tape & Reel (TR) IMC099TT038XUMA1CT-ND - Cut Tape (CT) IMC099TT038XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC099TT038XUMA1 |
Description | IC MOTOR CONTROL TSSOP-38 |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM PG-TSSOP-38-9 |
Datasheet | Datasheet |
Category | Applications Home Appliance |
Manufacturer Infineon Technologies | Current - Output 50mA |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Controller | Supplier Device Package PG-TSSOP-38-9 |
Interface Analog, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC101TT038XUMA1 | Infineon Technologies | 1.763 | IMC101TT038XUMA1CT-ND | kr.39.12000 | MFR Recommended |





