
IMC101TT038XUMA1 | |
|---|---|
DigiKey Part Number | IMC101TT038XUMA1TR-ND - Tape & Reel (TR) IMC101TT038XUMA1CT-ND - Cut Tape (CT) IMC101TT038XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC101TT038XUMA1 |
Description | IC MOTOR DRIVER 3V-5.5V TSSOP-38 |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | IMC101TT038XUMA1 Models |
Category | Applications Home Appliance |
Manufacturer Infineon Technologies | Current - Output 50mA |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Controller | Supplier Device Package PG-TSSOP-38-9 |
Interface Analog, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.12000 | kr.39.12 |
| 10 | kr.26.16500 | kr.261.65 |
| 100 | kr.18.82090 | kr.1,882.09 |
| 500 | kr.17.42550 | kr.8,712.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.23647 | kr.42,709.41 |
| Unit Price without VAT: | kr.39.12000 |
|---|---|
| Unit Price with VAT: | kr.48.90000 |










