Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose NMOS PG-TIQFN-32-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGI65D1414A3MSXUMA1

DigiKey Part Number
448-IGI65D1414A3MSXUMA1TR-ND - Tape & Reel (TR)
448-IGI65D1414A3MSXUMA1CT-ND - Cut Tape (CT)
448-IGI65D1414A3MSXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGI65D1414A3MSXUMA1
Description
HV IGAN/SIPS/MONOLITH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose NMOS PG-TIQFN-32-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Infineon Technologies
Rds On (Typ)
140mOhm
Series
Voltage - Load
650V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Output Configuration
Half Bridge
Package / Case
32-PowerTQFN
Applications
AC Motors, DC Motors, DC-DC Converters, General Purpose
Supplier Device Package
PG-TIQFN-32-1
Load Type
Inductive, Capacitive, Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.28000kr.55.28
10kr.37.33600kr.373.36
100kr.27.18470kr.2,718.47
500kr.22.86026kr.11,430.13
1.000kr.22.79896kr.22,798.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.19.71298kr.59,138.94
Manufacturers Standard Package
Unit Price without VAT:kr.55.28000
Unit Price with VAT:kr.69.10000