


IGC033S10S1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IGC033S10S1XTMA1TR-ND - Tape & Reel (TR) 448-IGC033S10S1XTMA1CT-ND - Cut Tape (CT) 448-IGC033S10S1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGC033S10S1XTMA1 |
Description | GANFET N-CH 100V 21A 6TDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 76A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGC033S10S1XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 3.3mOhm @ 20A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.9V @ 8mA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6.5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.3W (Ta), 45W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSON-6-2 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.05000 | kr.34.05 |
| 10 | kr.22.45000 | kr.224.50 |
| 100 | kr.15.85000 | kr.1,585.00 |
| 500 | kr.13.03288 | kr.6,516.44 |
| 1.000 | kr.12.12817 | kr.12,128.17 |
| 2.000 | kr.11.66361 | kr.23,327.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.54593 | kr.52,729.65 |
| Unit Price without VAT: | kr.34.05000 |
|---|---|
| Unit Price with VAT: | kr.42.56250 |











