ESD3V3U1U-02LS E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 662.181
Unit Price: kr.0.09349
Datasheet

Similar


Comchip Technology
In Stock: 29.852
Unit Price: kr.0.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.24000
Datasheet

Similar


onsemi
In Stock: 73.880
Unit Price: kr.0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 1.864
Unit Price: kr.0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 49.045
Unit Price: kr.0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 38.308
Unit Price: kr.0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 41.148
Unit Price: kr.0.23000
Datasheet

Similar


onsemi
In Stock: 8.046
Unit Price: kr.0.46000
Datasheet
28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD3V3U1U-02LS E6327

DigiKey Part Number
ESD3V3U1U-02LSE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD3V3U1U-02LS E6327
Description
TVS DIODE 3.3VWM 28VC PGTSSLP21
Customer Reference
Detailed Description
28V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Ethernet, HDMI
Part Status
Obsolete
Capacitance @ Frequency
0.4pF @ 1GHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
28V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD114U102ELSE6327XTSA1Infineon Technologies662.181ESD114U102ELSE6327XTSA1TR-NDkr.0.09349Similar
CPDZ3V3U-HFComchip Technology29.852641-1483-1-NDkr.0.44000Similar
ESD7381MUT5Gonsemi0ESD7381MUT5GOSCT-NDkr.0.24000Similar
ESD8351MUT5Gonsemi73.880ESD8351MUT5GOSCT-NDkr.0.37000Similar
ESDALC14V2-1U2STMicroelectronics1.864497-9059-1-NDkr.0.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes