11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8351MUT5G

DigiKey Part Number
ESD8351MUT5GOSTR-ND - Tape & Reel (TR)
ESD8351MUT5GOSCT-ND - Cut Tape (CT)
ESD8351MUT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8351MUT5G
Description
TVS DIODE 3.3VWM 11.2VC 2X3DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
EDA/CAD Models
ESD8351MUT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.37pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.980
Factory Stock: 220.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.73100kr.17.31
100kr.1.09170kr.109.17
500kr.0.81430kr.407.15
1.000kr.0.72466kr.724.66
2.000kr.0.64909kr.1,298.18
5.000kr.0.56716kr.2,835.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49188kr.4,918.80
20.000kr.0.45127kr.9,025.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750