10V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD231B1W0201E6327XTSA1

DigiKey Part Number
ESD231B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD231B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD231B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD231B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 10VC WLL-2-1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Datasheet
 Datasheet
EDA/CAD Models
ESD231B1W0201E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
132W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Capacitance @ Frequency
3.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85000kr.8.50
100kr.0.52690kr.52.69
500kr.0.38472kr.192.36
1.000kr.0.33843kr.338.43
2.000kr.0.29938kr.598.76
5.000kr.0.25695kr.1,284.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21726kr.3,258.90
30.000kr.0.19725kr.5,917.50
45.000kr.0.18704kr.8,416.80
75.000kr.0.17557kr.13,167.75
105.000kr.0.16878kr.17,721.90
150.000kr.0.16218kr.24,327.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750