ESD205B102ELSE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 33.570
Unit Price: kr.1.46000
Datasheet

Similar


STMicroelectronics
In Stock: 41.304
Unit Price: kr.3.23000
Datasheet

Similar


STMicroelectronics
In Stock: 40.878
Unit Price: kr.1.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.745
Unit Price: kr.0.69740
Datasheet
9V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD205B102ELSE6327XTSA1

DigiKey Part Number
ESD205B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD205B102ELSE6327XTSA1
Description
TVS DIODE 5.5VWM 9VC
Customer Reference
Detailed Description
9V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power - Peak Pulse
30W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
7pF @ 1MHz
Bidirectional Channels
1
Operating Temperature
-55°C ~ 125°C (TJ)
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
2-SMD
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDALC6V1-1BU2STMicroelectronics33.570497-10983-1-NDkr.1.46000Similar
ESDAVLC8-1BU2STMicroelectronics41.304497-ESDAVLC8-1BU2CT-NDkr.3.23000Similar
ESDAXLC6-1BU2STMicroelectronics40.878497-13414-1-NDkr.1.71000Similar
PESD5V0X1BCSFYLNexperia USA Inc.2.7451727-2679-1-NDkr.0.69740Similar
Obsolete
This product is no longer manufactured. View Substitutes