
IMZA75R020M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA75R020M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA75R020M1HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Customer Reference | |
Detailed Description | N-Channel 750 V 75A (Tj) 278W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 11.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 18 V |
Series | Vgs (Max) +23V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2217 pF @ 500 V |
Part Status Not For New Designs | Power Dissipation (Max) 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 750 V | Supplier Device Package PG-TO247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 32.5A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMZA75R020M1HXKSA1 | Infineon Technologies | 0 | 448-AIMZA75R020M1HXKSA1-ND | kr.125.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.72000 | kr.116.72 |
| 30 | kr.72.38800 | kr.2,171.64 |
| 120 | kr.62.68042 | kr.7,521.65 |
| 510 | kr.59.07537 | kr.30,128.44 |
| Unit Price without VAT: | kr.116.72000 |
|---|---|
| Unit Price with VAT: | kr.145.90000 |

