AIMZA75R020M1HXKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 160
Unit Price: kr.116.72000
Datasheet
N-Channel 750 V 75A (Tj) 278W (Tc) Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMZA75R020M1HXKSA1

DigiKey Part Number
448-AIMZA75R020M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
AIMZA75R020M1HXKSA1
Description
AUTOMOTIVE_SICMOS
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 75A (Tj) 278W (Tc) Through Hole PG-TO247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 11.7mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 18 V
Series
Vgs (Max)
+23V, -5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2217 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
278W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
750 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Supplier Device Package
PG-TO247-4
Rds On (Max) @ Id, Vgs
18mOhm @ 32.5A, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMZA75R020M1HXKSA1Infineon Technologies160448-IMZA75R020M1HXKSA1-NDkr.116.72000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.125.22000kr.125.22
30kr.78.03900kr.2,341.17
120kr.67.72175kr.8,126.61
510kr.63.85176kr.32,564.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.125.22000
Unit Price with VAT:kr.156.52500